Renesas Electronics DA14594 Daughterboards

Renesas DA14594 Daughterboards are designed for use with the DA14594-006FDEVKT-P development kit. Each daughterboard can be easily attached to the motherboard of either the DA14594-006FDEVKT-P or the DA14592-016FDEVKT-P. The Renesas DA14594-006FDB-P daughterboard is mounted with an FCQFN-packaged DA14594 BLUETOOTH® SoC. The DA14594-00O9DB-P daughterboard is mounted with a WLCSP-packaged DA14594 Bluetooth SoC.

Features

  • Flexible battery options for stand-alone asset tracking tag
  • Embedded printed antenna
  • Flexible alternative RF output
  • JTAG debugger and connectivity to PC

Applications

  • Locationing 2.0 Tags (AoA/AoD, ATLAS AoA, Eddystone, iBeacon, WiRa Gen3 responder)
  • Asset tracking
  • Connected health
  • Human interface devices
  • Activity trackers
  • Data loggers
  • PoS readers
  • Metering
  • High-end voice RCU
  • IoT end nodes
  • Toys

DA14594-006FDB-P Board Layout

Mechanical Drawing - Renesas Electronics DA14594 Daughterboards

DA14594-00O9DB-P Board Layout

Mechanical Drawing - Renesas Electronics DA14594 Daughterboards
Yayınlandı: 2025-02-28 | Güncellenmiş: 2025-03-18