Renesas Electronics Force Sensor Solution

Renesas Electronics Force Sensor Solution is a flexible and important sensor solution designed to support various industrial equipment, such as industrial robots. This solution detects and computes minute output voltages through a compact MCU with a precision Analog Front-End (AFE). The force sensor solution features high-precision sensing supported by low-noise, high Power Supply Rejection Ratio (PSRR), and stable, high-quality power supply. Typical applications include screw-tightening machines, polishing machines, and industrial equipment.

Features

  • Precise signal detection and computation are made possible through a compact MCU with a precision Analog Front-End (AFE)
  • Flexible and simple design to support various force sensors
  • High-precision sensing is supported by Low-noise, high Power Supply Rejection Ratio (PSRR), and stable high-quality power supply

Applications

  • Industrial robot
  • Screw tightening machine
  • Polishing machine
  • Industrial equipment

Block Diagram

Block Diagram - Renesas Electronics Force Sensor Solution

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn more

Yayınlandı: 2023-08-10 | Güncellenmiş: 2023-08-29