Renesas Electronics RX23E-A MCUs

Renesas Electronics RX23E-A MCUs are 32MHz and 32-bit RX MCUs with built-in FPU and up to 256KB flash. These MCUs are equipped with an Analog Front End (AFE) that helps in measuring pressure, flow, temperature, and weight with less than 0.1% precision. These MCUs also feature two low-noise and low-drift 24-bit delta-sigma A/D converters, rail-to-rail programmable gain instrumentation amplifiers, low-drift voltage reference, and on-chip excitation current sources. The RX23E-A MCUs are capable of simultaneous measurements using the low-noise and low-drift 24-bit delta-sigma A/D converters with extremely stable on-chip voltage reference. These MCUs offer solution kits (RSSK) for quick and easy setup of analog configuration and calibration on packaged PC GUI software. The RX23E-A MCUs are ideal for building automation, broad-based IoT applications, and IA sensing applications like temperature controllers, pressure sensors, data recorders, weight scales, and force sensors.

Features

  • Analog Front End (AFE):
    • Dual 24-bit delta-sigma A/D converters:
      • Up to 23-bit effective resolution
      • Programmable data rate 7.6sps to 15,625ksps
    • PGA:
      • Rail-to-rail analog input
      • 1 to 128 gain
      • 10nV/°C offset drift
      • 1ppm/°C gain drift
    • Voltage reference:
      • 4ppm/°C low drift with good temperature stability
    • Excitation current source:
      • Matched programmable current source
  • 32-bit RXv2 CPU core:
    • 32MHz maximum operating frequency
    • On-chip debugging circuit
  • Low power design and architecture
  • On-chip flash memory for code
  • On-chip data flash memory
  • On-chip SRAM, no wait states
  • Data transfer functions:
    • DMAC incorporates four channels
    • DTC offers four transfer modes
  • Independent watchdog timer
  • Up to 8 communication functions
  • Up to 12 extended-function timers
  • 12-bit A/D converter
  • General I/O ports

Applications

  • IA Sensing applications:
    • Temperature controller
    • Temperature sensor
    • Pressure sensor
    • Data recorder
    • Weight scale
    • Force sensor
    • Logic controller analog input
  • Building automation
  • Broad-based IoT applications

Block Diagram

Block Diagram - Renesas Electronics RX23E-A MCUs
Yayınlandı: 2020-03-25 | Güncellenmiş: 2024-07-08