Renesas Electronics RX23E-A Solution Starter Kit

Renesas Electronics RX23E-A Solution Starter Kit is designed to evaluate the features of RX23E-A Analog Front End (AFE) mounted 32-bit MCUs. The RX23E-A MCUs are 32MHz and 32-bit RX MCUs with built-in FPU and up to 256KB flash. These MCUs are equipped with AFE that help in measuring pressure, flow, temperature, and weight with less than 0.1% precision. The RX23E-A kit consists of an evaluation board with RX23E-A and peripheral circuits for sensor measurement, a K-type thermocouple, and features GUI with sample programs. This kit can evaluate the measurements of thermocouples, RTD, and strain gauges, which are typical sensors in industrial equipment.

Features

  • On-board RX23E-A flashed with a sample program
  • K-type thermocouple packaged
  • Peripheral circuits necessary for sensor measurement
  • Plug-in connector for analog input and miniature thermocouple connector
  • RS485 and CAN-driver ICs on-board
  • Easy evaluation by GUI-based PC tool program

Kit Contents

  • RX23E-A evaluation board
  • K-type thermocouple
  • PC tool program 
  •  User's manual
  •  Quick start guide

RX23E-A Starter Board Top View

Renesas Electronics RX23E-A Solution Starter Kit
Yayınlandı: 2020-03-26 | Güncellenmiş: 2024-07-08