Renesas Electronics RA4M2 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4M2 Family Arm® Cortex® Microcontrollers feature a high-performance 100MHz Arm Cortex-M33 core and up to 512KB code flash memory with background operation. The MCUs additionally deliver 8KB data flash memory and 128KB SRAM with parity/ECC.

The Renesas Electronics RA4M2 Microcontrollers have high-integration with USB 2.0 Full-Speed, SDHI, Quad SPI, and advanced analog connectivity. Security and protection features include an integrated Secure Crypto Engine with cryptography accelerators, key management support, tamper detection, and power analysis resistance in sync with Arm TrustZone.

The RA4M2 Microcontrollers are available in 100-pin LQFP, 64-pin LQFP, 48-pin LQFP, and 48-pin QFN packages and have an operating temperature range of -40°C to +105°C.

Features

  • 100MHz Arm Cortex-M33 with TrustZone
  • Secure element functionality
  • 256kB - 512kB Flash memory and 64kB SRAM with parity and 64kB SRAM with ECC
  • 8kB Data Flash to store data as in EEPROM
  • 1kB Stand-by SRAM
  • Scalable from 48-pin to 100-pin packages
  • Capacitive touch sensing unit (CTSU)
  • USB 2.0 Full Speed
  • CAN 2.0B
  • Quad SPI
  • SCI (UART, Simple SPI, Simple I2C)
  • SPI/I2C multi-master interface
  • SDHI and MMC

Applications

  • Enhanced security (fire detection, burglar detection, panel control)
  • Industry (robotics, door openers, sewing machines, vending machines, UPS)
  • Metering (electricity, automated meter reading)
  • HVAC (heating, air conditioning, boiler control)
  • General purpose

Videos

Block Diagram

Block Diagram - Renesas Electronics RA4M2 Family Arm® Cortex® Microcontrollers
Yayınlandı: 2021-02-01 | Güncellenmiş: 2026-01-05