Renesas Electronics RL78/G13 Series MCUs
Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.Features
- Ultra-low power consumption technology:
- VDD = single power supply voltage of 1.6V to 5.5V
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core:
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time
- Can be changed from 0.03125μs @32MHz operation with a high-speed on-chip oscillator to ultra-low 30.5μs @ 32.768kHz operation speed (with subsystem clock)
- 1MB address space
- General-purpose registers: (8-bit register × 8) × 4 banks
- 2KB to 32KB on-chip RAM
- Code flash memory:
- 16KB to 512KB code flash memory
- 1KB block size
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data flash memory:
- 4KB to 8KB data flash memory
- Background Operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory
- 1,000,000 number of rewrites (Typical)
- Voltage of rewrites: VDD = 1.8V to 5.5V
- High-speed on-chip oscillator:
- Select from 32MHz, 24MHz, 16MHz, 12MHz, 8MHz, 6MHz, 4MHz, 3MHz, 2MHz, and 1MHz
- ±1.0% high accuracy (VDD = 1.8V to 5.5V, TA = -20°C to 85°C)
- A/D Converter:
- 8/10-bit resolution A/D converter (VDD = 1.6V to 5.5V)
- 6 to 26 channels analog input
- Internal reference voltage (1.45V) and temperature sensor
- On-chip binary-coded decimal (BCD) correction circuit
- Power management and reset function:
- On-chip Power-On-Reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- Data Transfer Controller (DTC):
- Transfer modes:
- Normal transfer mode, repeat transfer mode, and block transfer mode
- Activation sources: Activated by interrupt sources.
- Chain transfer function
- Transfer modes:
- Multiplier and divider/multiply-accumulator:
- 16 bits × 16 bits = 32 bits (unsigned or signed)
- 32 bits ÷ 32 bits = 32 bits (unsigned)
- 16 bits × 16 bits + 32 bits = 32 bits (unsigned or signed)
- Direct Memory Access (DMA) controller:
- 2/4 channels
- Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
- Serial interfaces:
- 2 to 8 channels CSI
- UART/UART (LIN-bus supported): 2 or 4 channels
- I2C/simplified I2C communication: 2 to 8 channels
- Timer:
- 8 to 16 channels 16-bit timers
- 1 channel 12-bit interval timer
- Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- Operating ambient temperature:
- TA = -40 to 85°C (A: Consumer applications, D: Industrial applications)
- TA = -40 to 105°C (G: Industrial applications)
Applications
- Office automation
- Home appliance
- Healthcare
- Security
- Energy management
- Consumer appliances
- Industrial equipment
Videos
Block Diagram
Additional Resources
Yayınlandı: 2020-03-02
| Güncellenmiş: 2024-07-08