Renesas Electronics RL78/G13 Starter Kit

Renesas Electronics RL78/G13 Starter Kit offers a platform for evaluating RL78/G13 microcontroller programming and development tools for user coding and debugging. This kit includes a CPU board, a detachable LCD display module, a detachable AD adjustment shaft, an E1 emulator, a quick start guide, and CD-ROM. The RL78/G13 starter kit also includes IDE (IAR embedded workbench, C/C++ compiler for RL78, and emulator debugger) and connection cables (USB cable and user interface cable).

The RL78/G13 starter kit is available with CubeSuite+ (evaluation software), RL78 and 78K0R compiler, and E1 emulator debugger. The CubeSuite+ can integrate tools such as a compiler, assembler, debugger, and editor into a common graphical user interface. Typical applications include vacuum cleaners, electric power tools, air conditioners, electronic toys, refrigerators, security systems, battery chargers, and health equipment.

Features

  • Platform for evaluating RL78/G13 microcontroller programming
  • Up to 64KB internal ROM memory
  • 120mm x 100mm board dimensions

Applications

  • Vacuum cleaners
  • Electric power tools
  • Air conditioners
  • Electronic toy
  • Refrigerators
  • Security systems
  • Battery chargers
  • Health equipment
  • Remote control
  • Vending machine
  • Intercom
  • Washing machine

Kit Contents

  • CPU board
  • Detachable LCD display module
  • Detachable AD adjustment shaft
  • E1 emulator
  • Quick start guide
  • CD-ROM:
    • Documents:
      • User manual and tutorial
    • Flash memory programmer
  • Kit with CubeSuite+:
    • CubeSuite+
    • RL78, 78K0R compiler
    • E1 emulator debugger
  • Kit with IAR embedded workbench:
    • IAR embedded workbench for RL78
    • C/C++ compiler for RL78
    • Emulator debugger
Yayınlandı: 2023-06-14 | Güncellenmiş: 2023-06-26