Renesas Electronics RX130 Starter Kit
Renesas Electronics RX130 Starter Kit offers a compact development platform designed to allow demonstration and evaluation of the RX130 Microcontroller. The kit includes a pre-installed main board with the RX130 processor, a detachable Pmod-compatible LCD display module, an on-chip debugging emulator, and cables to connect to a PC. The main board includes a slider touch interface, key touch interface, Pmod connector, USB to a serial port, reset, and user switches, user LEDs, and potentiometer. The bundled Eclipse e2studio Integrated Development Environment (IDE), C/C++ Compiler, and sample code allow developers to evaluate the RX130 immediately after opening the box.The RX130 Starter Kit is supplied with an E2 Lite Debugger. The E2 Lite Debugger can power the RX130 Starter Kit main board with up to 200mA. When the RX130 Starter Kit is connected to another system then, that system should supply power to the main board. The main board can also be powered by an external source via an integrated center-positive, 2.0mm barrel power jack.
Kit Contents
- RX130 CPU board
- LCD display module
- E2 lite debugger
- USB cable
- Quickstart guide
Resources
Videos
Board Layout
Yayınlandı: 2018-01-12
| Güncellenmiş: 2023-02-07