Renesas Electronics RX130 Capacitive Touch Evaluation System

Renesas Electronics RX130 Capacitive Touch Evaluation System is a full-featured and easy-to-use evaluation and development platform to demonstrate the various touch functions of the RX130 32-bit Microcontroller. The Capacitive Touch Evaluation System offers a modular design and includes a CPU board, application boards, and a USB cable that can be used to connect to a PC.

Kit Contents

  • Capacitive Touch Evaluation Application Boards with 3mm Acrylic Overlay
    • Mutual-Capacitance Board
      • Matrix Key
      • Proximity Sensor
    • Self-Capacitance Board
      • Touch Buttons
      • Wheels
      • Slider
  • Capacitive Touch Evaluation RX130 CPU Board
  • USB Cable
  • Quickstart Guide
Yayınlandı: 2018-01-05 | Güncellenmiş: 2023-02-07