Renesas Electronics US082-FS1015EVZ Evaluation Board
Renesas Electronics US082-FS1015EVZ Evaluation Board enables quick prototyping of the FS1015 mass air velocity sensor module for a custom system design. This evaluation board provides a standard Pmod type 6A (Extended I2C) connection for the onboard sensor. The onboard sensor plugs into any MCU evaluation kit with a matching connector. This evaluation board features Pmod connectors at both sides, allowing the additional type 6/6A boards to be connected. The 6/6A boards are associated with multiple sensors on the same MCU Pmod connector. This US082-FS1015EVZ board offers standard connector and software support that makes the board ideal for the Quick-Connect IoT platform to create an IoT system rapidly. The US082-FS1015EVZ evaluation board features digital and analog outputs and dual connectors, allowing daisy-chained solutions pass-through signals.Features
- FS1015 sensor sample mounted:
- Thermo-transfer (calorimetric) principle utilizes MEMS thermocouples to measure flow, which provides an excellent signal-to-noise ratio
- Silicon-carbide coating protects from abrasive wear and water condensation
- Digital and analog outputs
- Resistant to vibration and pressure shock
- Standardized type 6A PmodTM connector supports I2C extended interface
- Dual connectors allow pass-through signals for daisy-chained solutions
Evaluation Kit Connections
Schematic Diagram
Yayınlandı: 2023-02-27
| Güncellenmiş: 2023-03-06