Renesas Electronics US082-FS2012EVZ Gas Mass Flow Sensor Pmod™ Board

Renesas Electronics US082-FS2012EVZ Gas Mass Flow Sensor Pmod™ Board allows for quick prototyping of a custom system design with the FS2012 mass airflow sensor module. The US082-FS2012EVZ board features a standard Pmod Type 6A (Extended I2C) connection for the onboard sensor to plug into any MCU evaluation kit with a matching connector.

The Renesas US082-FS2012EVZ Gas Mass Flow Sensor Pmod Board offers Pmod connectors on both sides permits additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. The US082-FS2012EVZ has a standard connector and software support, making it ideal for rapidly creating an IoT system with the Renesas Quick-Connect IoT.

Features

  • FS2012 sensor sample mounted:
    • Thermo-transfer (calorimetric) principle utilizes MEMS thermocouples to measure flow, which provides an excellent signal-to-noise ratio
    • Resistant to surface contamination
    • No cavity to cause clogging
    • Resistant to vibration and pressure shock
  • High-temperature flow housing
  • Standardized Type 6A Pmod connector supports I2C Extended interface
  • Dual connectors allow pass-through signals for daisy-chained solutions

Required Equipment

Overview

Renesas Electronics US082-FS2012EVZ Gas Mass Flow Sensor Pmod™ Board

Evaluation Kit Connections

Renesas Electronics US082-FS2012EVZ Gas Mass Flow Sensor Pmod™ Board
Yayınlandı: 2021-09-30 | Güncellenmiş: 2023-02-27