RF Solutions ZETAPLUS Miniature Smart RF Transceivers
RF Solutions ZETAPLUS Miniature Smart RF Transceivers have a simple interface using SPI or UART, making a radio data link easy. RF Solutions ZETAPLUS provides fast and effective plug-and-play RF comms to any application. The ZETAPLUS can send data immediately with a connection to power, comms, and an antenna. Other external components are not required.The device features 64-byte TX/RX FIFOs, preamble detection, sync word detector, and CRC that are all automatically handled. These allow a reduction in current consumption and the use of lower-cost system MCUs. The ZETAPLUS has access to the integrated auxiliary 11-bit ADC designed for the internal battery voltage detector, resulting in low-battery detection that is very simple to implement into an application. The ZETAPLUS miniature smart RF transceivers outperform other modules, achieving a further range for the given power output/power consumption, utilizing a highly tuned on-board RF matching network.
Features
- Intelligent wire replacement SMARTRADIO
- 16mm x 18mm form factor
- 2Km range
- +13dBm transmit power
- -116dBm (at 2.4kbps) high sensitivity
- Max data rate at 500Kbps
- Simple UART and SPI interface
- Full CRC error-checking option
- User-selectable data payload
- Best-in-class cost performance
- Available as 433/868/915MHz
- 1.8V to 3.6V operating voltage
- Low power consumption
- 0.5nA standby
- 10mA Rx
- 18mA Tx @ 10dBm
- 64-byte buffer (FIFO)
- Integrated battery voltage sensor
- Based on Silicon Labs' Si4455 chipset
- No configuration necessary
- No external components
- Fast and effective plug-and-play RF Comms
Applications
- Home automation
- Sensor/mesh RF networks
- Telemetry
- Keyless entry
- Health monitors
- RF data communications
Block Diagram
Yayınlandı: 2019-07-09
| Güncellenmiş: 2024-01-30