Silicon Labs Si4455 EZRadio® Transceivers
Silicon Labs Si4455 EZRadio® Transceivers are easy-to-use, low-current, and sub-GHz devices. These transceivers combine plug-and-play simplicity with the flexibility needed to handle various applications. Silicon Labs Si4455 transceivers come in a compact 3mm x 3mm package combined with a low external BOM count, making the devices both space-efficient and cost-effective. The 13dBm output power and excellent sensitivity of -116dBm allow for a longer operating range. The low current consumption of 18mA TX (at 10dBm), 10mA RX, and 50nA standby provides for superior battery life.Features
- 283MHz to 960MHz frequency range
- -116dBm receive sensitivity
- Modulation
- (G)FSK
- OOK
- 13dBm maximum output power
- Low active power consumption
- 10mA RX
- 18mA TX @ +10dBm
- 50nA low standby current
- 500kbps maximum data rate
- 1.8V to 3.6V power supply
- TX and RX 64-byte FIFOs
- Automatic Frequency Control (AFC)
- Automatic Gain Control (AGC)
- Integrated battery voltage sensor
- Packet handling including preamble, sync word detection, and CRC
- Low BOM
- 20-pin 3mm x 3mm QFN package
Applications
- Remote control
- Home security and alarm
- Telemetry
- Garage and gate openers
- Remote keyless entry
- Home automation
- Industrial control
- Sensor networks
- Health monitors
Block Diagram
Additional Resource
Yayınlandı: 2019-05-30
| Güncellenmiş: 2025-08-06