u-blox BMD-300 Series BLE Evaluation Kits

u-blox BMD-300 Series Bluetooth® Low Energy Evaluation Kits provide a great starting point for almost any Bluetooth Smart project. All features of the BMD-300, BMD-301, or BMD-350 module are easily accessed from the evaluation board. A simple USB connection provides power, programming, and a virtual COM port.

These BLE Evaluation Kits feature user buttons, reset buttons, power indication LEDs and more to provide easy user interface. All GPIO are available on headers that are compatible with the Arduino form factor. This allows easy use of u-blox Shields, as well as many existing Arduino Shields. Current sense resistors allow for measuring current into the BLE Module and into the Shield.

Features

  • BMD-300, BMD-301, or BMD-350 Series Module
  • On-board programming and debug (Segger J-Link-OB)
  • Able to program external modules
  • Virtual COM port over USB
  • Full GPIO pin out of the Nordic nRF52832
  • Buttons and LEDs for user interaction
  • NFC antenna connector
  • 32.768kHz Crystal
  • CR2032 battery holder

Board Layout

u-blox BMD-300 Series BLE Evaluation Kits
Yayınlandı: 2017-10-04 | Güncellenmiş: 2022-03-10