u-blox BMD-340-EVAL Evaluation Kit
u-blox BMD-340-EVAL Evaluation Kit is a tool designed to evaluate the BMD-340 module for BLUETOOTH® 5 and Thread. The BMD-340 module is an advanced, highly flexible, low-power multiprotocol System-on-Module (SoM). This module enables BLUETOOTH® 5 (BLE) and Thread connectivity for portable and extremely low-power embedded systems. The BMD-340-EVAL evaluation kit operates within a 1.7V to 3.6V supply voltage and a 2.36GHz to 2.5GHz frequency range. Applications include climate control, lighting products, safety/security, home appliances, advanced remote controls, environmental monitoring, and access control.Features
- Based on the Nordic nRF52840 SoC
- Complete RF solution with integrated antenna
- Two integrated DC/DC converters
- No external components required
- ARM® Cortex™-M4F 32-bit processor
- ARM TrustZone® Cryptocell 310 security
- True random number generator
- Serial Wire Debug (SWD)
- Nordic SoftDevice ready
- Over-the-Air (OTA) firmware updates
- 1MB embedded flash memory
- 256kB RAM
- 48 general purpose I/O pins
- 12-bit/200KSPS ADC
- -40°C to +85°C temperature range
- NFC-A tag interface for OOB pairing
Applications
- Climate control
- Lighting products
- Safety and security
- Home appliances
- Advanced remote controls
- Interactive entertainment devices
- Environmental monitoring
- Hotel automation
Videos
Yayınlandı: 2018-05-15
| Güncellenmiş: 2022-09-30