u-blox BMD-340 Module
u-blox BMD-340 Module is an ultra-low power multiprotocol SoM that enables Bluetooth 5 (BLE) and Thread connectivity for portable embedded systems. This module features an integrated 2.4GHz transceiver, Arm® Cortex™-M4F CPU, and an integrated antenna, allowing it to provide a complete RF solution with reduced development costs. The BMD-340 module reduces design complexity and Bill of Material (BOM) cost as it can be easily integrated with built-in USB and 5.5V compatible DC-DC supply.The designs of the BMD-340 module are footprint compatible with BMD-300 and 301 and provides low-cost flexibility for tiered product lineups. Typical applications include climate control, lighting products, Internet of Things (IoT), access control, advanced remote controls, and interactive entertainment devices.
Features
- Two integrated DC/DC converters
- Complete RF solution with integrated antenna
- No external components required
- True random number generator
- Nordic SoftDevice ready
- Over-the-Air (OTA) firmware updates
- 1MB embedded flash memory
- BMD software suite included
- Low power comparator
- Temperature sensor
- I2S audio interface
- Quadrature Demodulator (QDEC)
- Four SPI Master/Slave (8Mbps)
- Quad SPI with Execute in Place (XIP)
Applications
- Climate control
- Lighting products
- Safety and security
- Home appliances
- Access control
- Internet of Things (IoT)
- Home health care
- Advanced remote controls
- Smart energy management
- Low-power sensor networks
- Interactive entertainment devices
- Environmental monitoring
- Hotel automation
- Office automation
BDM-340 Bluetooth 5 Low Energy S0C Module
Videos
Yayınlandı: 2017-11-23
| Güncellenmiş: 2022-03-10