ROHM Semiconductor BD7682FJ-LB-EVK-402 Evaluation Board

ROHM BD7682FJ-LB-EVK-402 Evaluation Board evaluates the BD7682FJ-LB low noise quasi-resonant DC/DC converter control IC. The ROHM IC is ideal for AC/DC converters in applications like industrial equipment, AC adapters, and household appliances.

The board has a three-phase AC input, input filter, DC input, and 24W (24V/1A) output. On the board is a ROHM BD7682FJ Converter Control IC and a ROHM N-Channel SiC Power MOSFET.

Features

  • DC input terminal
  • Input filter
  • Output terminal (24V/1A = 24W)

Applications

  • Industrial equipment
  • AC adapters
  • Household appliances

Videos

On the Board

Location Circuit - ROHM Semiconductor BD7682FJ-LB-EVK-402 Evaluation Board

On the board is a ROHM BD7682FJ converter control IC and a ROHM N-channel SiC power MOSFET.

Yayınlandı: 2016-06-08 | Güncellenmiş: 2022-03-11