ROHM Semiconductor BD77502FVM CMOS Operational Amplifiers
ROHM Semiconductor BD77502FVM CMOS Operational Amplifiers are single/dual Ground Sense CMOS operational amplifiers with a wide operating voltage range of 7V to 15V. Because of their high slew rate and low input bias current, they are ideal for various applications, like sensor amplifiers. ROHM Semiconductor BD77502FVM features EMI tolerance.Features
- EMARMOURTM series
- Nano CapTM integrated OPAMP
- Operating with a single power supply
- Input and output are operable GND sense
- High slew rate
- Wide operating supply voltage range
- High open-loop voltage gain
Applications
- Sensor amplifier
- Buffer application amplifier
- Current monitoring amplifier
- Consumer electronics
Typical Application Circuit
Yayınlandı: 2020-12-10
| Güncellenmiş: 2024-10-31