ROHM Semiconductor BD77501G CMOS Operational Amplifier

ROHM Semiconductor BD77501G CMOS Operational Amplifier is a high-speed single ground sense CMOS op-amp with an operating voltage ranging from 7V to 15V. This op-amp features a high slew rate and low-input bias current, making the device ideal for various applications, especially sensor amplifiers. The EMARMOUR™ series BD77501G CMOS op-amp offers EMI tolerance that makes it easy to replace with conventional products or simpler designing EMI. The circuit type does not oscillate even with a capacitance of several nF, but a set design is possible without worrying about oscillation due to output capacitance. The ROHM Semiconductor BD77501G amplifier is ideally used in sensor amplifiers, buffer application amplifiers, current monitoring amplifiers, and consumer electronics.

The BD77501G op-amp not only supports the high-speed amplification required in anomaly detection and other systems but also completely eliminates oscillation caused by load capacitance. This amplifier provides unprecedented EMI Immunity (noise immunity) that limits variation to less than ±20mV. This enables high-speed signal amplification without being affected by load capacitance or external noise when installed in the latter stages of sensor applications.

Features

  • EMARMOUR series
  • Nano Cap™ integrated op-amp
  • Operating with a single power supply
  • Input and output are operable GND sense
  • 10V/μs (typical) high slew rate
  • 4mV (typical) input offset voltage
  • EMI tolerance
  • Wide operating supply voltage range:
    • 7V to 15V single supply voltage range
    • ±305V to ±7.5V dual supply voltage range
  • High open-loop voltage gain
  • -40°C to +85°C operating temperature range
  • 2.9mm x 2.8mm x 1.25mm SSOP5 package

Applications

  • Sensor amplifier
  • Buffer application amplifier
  • Facility management equipment
  • Pre-drive buffers for driving transistors
  • Current monitoring amplifier
  • Inverter control equipment 
  • Consumer electronics

Application Cicruit

Application Circuit Diagram - ROHM Semiconductor BD77501G CMOS Operational Amplifier

Block Diagram

Block Diagram - ROHM Semiconductor BD77501G CMOS Operational Amplifier

Performance Graph

Performance Graph - ROHM Semiconductor BD77501G CMOS Operational Amplifier

EMARMOUR™ Series

ROHM Semiconductor BD77501G CMOS Operational Amplifier

EMARMOUR is ROHM’s unique brand to identify its products that leverage proprietary technologies covering circuit design, layout, and processes to achieve ultra-high noise immunity. This technology limits output voltage fluctuation to less than ±300mV across the entire noise frequency band during noise evaluation testing under the international ISO11452-2 standard. This unprecedented noise immunity reduces design resources while improving reliability by solving noise-related issues in the development of various systems.

Impact of EMARMOUR™ on Design and Development Load

ROHM Semiconductor BD77501G CMOS Operational Amplifier

Videos

Yayınlandı: 2020-07-09 | Güncellenmiş: 2024-10-09