ROHM Semiconductor BM61S41RFV-EVK001 Evaluation Board

ROHM Semiconductor BM61S41RFV-EVK001 Evaluation Board drives SiC power devices and is designed to evaluate a BM61S41RFV-C driver. The BM61S41RFV-C IC is a gate driver with an isolation voltage of 3750Vrms. This IC incorporates the Under-Voltage Lockout (UVLO) and Active Miller Clamp function. The ROHM Semiconductor  BM61S41RFV-EVK001 evaluation board provides 4.5V to 5.5V input-side power supply voltage and 16V to 24V output-side power supply voltage.

Features

  • 4.5V to 5.5V input-side power supply voltage
  • 16V to 24V output-side power supply voltage
  • Active Miller Clamping for gate control
  • Under-Voltage Lockout (UVLO) function at input-side and output-side

Dimension Diagram

Infographic - ROHM Semiconductor BM61S41RFV-EVK001 Evaluation Board

Schematic Diagram

Schematic - ROHM Semiconductor BM61S41RFV-EVK001 Evaluation Board
Yayınlandı: 2020-02-18 | Güncellenmiş: 2024-09-24