ROHM Semiconductor BM61x Gate Drivers
ROHM Semiconductor BM61x Gate Drivers provide 1-channel galvanic isolation with 3750Vrms isolation voltage and 65ns i/o delay time. These gate drivers feature active Miller clamp function and Under-Voltage Lockout Function (UVLF). The BM61x gate drivers operate at -40°C to +125°C temperature range and 4.5V to 5.5V input-side supply voltage range. These gate drivers function at 4A output current, +150°C maximum junction temperature, and 60ns minimum input pulse width. ROHM Semiconductor BM61x gate drivers are ideal for driving SiC MOSFETs.Features
- AEC-Q100 qualified
- Galvanic isolation
- Active miller clamping
- Under-Voltage Lockout Function (UVLF)
Specifications
- -40°C to +125°C operating temperature range
- 4.5V to 5.5V input-side supply voltage range
- 4A output current
- +150°C maximum junction temperature
- 60ns minimum input pulse width
- 3750Vrms isolation voltage
- 65ns i/o delay time
Application Circuit
Resources
Videos
Yayınlandı: 2020-03-30
| Güncellenmiş: 2024-09-24