ROHM Semiconductor LAPIS ML22620 4-Channel Speech Synthesis LSI

ROHM Semiconductor ML22620 4-Channel Mixing Speech Synthesis LSI (Large Scale Integration) is designed to easily add high-quality voice functionality to virtually any application. The ML22620 features HQ-ADPCM compression technology, a 16-bit Digital-to-Analog Converter (DAC), and a low-pass filter for achieving high sound quality, along with an integrated 1.0W monaural speaker amp that enables direct speaker drive. The ML22620 also integrates a serial flash memory interface, which supports up to 128MB of serial flash memory for longer playback.

The ROHM Semiconductor ML22620 Speech Synthesis LSI is offered in a TQFP32 package, with a wide -40°C to +85°C operating temperature range.

Features

  • 2.7V to 5.5V power supply voltage
  • 4.096MHz to 4.000MHz master clock frequency
  • 128MB maximum external ROM capacity
  • 4096 maximum phrase count
  • 109 minute maximum playback time
  • SPI interface
  • AB/D-class amplifier
  • 1.0W amplifier output
  • 4 mixing channels
  • Rewritable flash from MCU
  • Serial audio interface
  • Failure detection
  • 7mm x 7mm TQFP32 package, 0.8mm pitch

Applications

  • Home electronics
  • Consumer electronics
  • Industrial electronics
  • Games and toy

Application Circuit

Application Circuit Diagram - ROHM Semiconductor LAPIS ML22620 4-Channel Speech Synthesis LSI
Yayınlandı: 2020-08-31 | Güncellenmiş: 2024-10-08