ROHM Semiconductor LAPIS Sound Device Control Kit 3 (SDCK3)

ROHM Semiconductor LAPIS Sound Device Control Kit 3 (SDCK3) is a development platform for creating, writing, and listening to ROM data stored in LAPIS Speech Synthesis LSIs. The SDCK3 includes a Sound Device Control Board (SDCB), designed to connect a Speech Synthesis LSI Reference Board to a PC. The Speech LSI Utility can then be used to edit waveforms, create and write ROM data, and evaluate the target device.

Features

  • Enables waveform editing, audio creation, and device evaluation when used with Speech Synthesis LSI Reference Boards
  • Connects to the USB port of a PC

Speech LSI Utility

Speech LSI Utility is a software tool supporting editing sound data and creating ROM data. Also, Speech LSI Utility controls writing ROM data into the device and listening evaluation of the OTP/Flash ROM by using SDCB3 (Sound Device Control Board 3) and the Reference Board of each Speech Synthesis LSI device.

  • Input File format 
    • RIFF Wave files (*.wav)
      Sampling frequency: 4kHz to 96kHz
      Bit resolution: 16-bit, 8-bit
      Number of channels: 1 (monaural)
      CODEC: Linear PCM
    • AIFF Wave files (*.aif, *.aiff)
      Sampling frequency: 4kHz to 96kHz
      Bit resolution: 16-bit, 8-bit
      Number of channels: 1 (monaural)
      CODEC: Linear PCM
    • PCM files (*.pcm)
      Sampling frequency: 4kHz to 96kHz
      Bit resolution: 16-bit (linear PCM), 4-bit (ADPCM2)
      Number of channels: 1 (monaural)
      CODEC: Linear PCM or ADPCM2
  • Output Files 
    • Motorola S files (*.s)
    • Bin files (*.bin)
  • Waveform editing
    • Cut, Copy, Paste, Fade In, Fade Out, Insert Silence, Normalize, EQ, Filter
  • Control 
    • Board controller can regenerate up to four channels at the same time

Setup Example

ROHM Semiconductor LAPIS Sound Device Control Kit 3 (SDCK3)
Yayınlandı: 2020-08-28 | Güncellenmiş: 2024-10-03