ROHM Semiconductor QS6Kx Nch+Nch Automotive MOSFETs

ROHM Semiconductor QS6Kx Nch+Nch Automotive MOSFETs are low on-resistance MOSFETs that come with a built-in G-S protection diode. These MOSFETs are AEC-Q101 qualified and feature ±1A continuous drain current (ID). The QS6Kx MOSFETs are available in a small surface-mount package (TSMT6). ROHM Semiconductor QS6Kx MOSFETs are suitable for power-switching applications.

Features

  • Low on-resistance
  • Built-in G-S diode
  • AEC-Q101 qualified
  • Small surface mount package (TSMT6)

Specifications

  • QS6K1FRA
    • 30V drain-to-source voltage (VDSS)
  • QS6K21FRA
    • 45V drain-to-source voltage (VDSS)
  • Common
    • ±1A continuous drain current (ID)
    • 1.25W power dissipation (PD)
    • -55°C to +150°C operating temperature range

QS6K1FRA Equivalent Circuit

ROHM Semiconductor QS6Kx Nch+Nch Automotive MOSFETs

QS6K21FRA Inner Circuit

ROHM Semiconductor QS6Kx Nch+Nch Automotive MOSFETs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Vds - Tahliye-Kaynak Arıza Voltajı Rds Açık - Tahliye-Kaynağı Direnci
QS6K1FRATR QS6K1FRATR Veri Sayfası MOSFET'ler 0.26Rds(on) 1.7Qg 30 V 238 mOhms
QS6K21FRATR QS6K21FRATR Veri Sayfası MOSFET'ler 0.415Rds(on) 1.5Qg 45 V 420 mOhms
Yayınlandı: 2020-11-18 | Güncellenmiş: 2024-10-29