ROHM Semiconductor AEC-Q101 Automotive MOSFETs

ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100VDSS to 100VDSS. These MOSFETs offer a drain-current ranging from -25A to 40A and RDS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.

Features

  • Fast switching
  • Low on-resistance
  • Ultra-low-voltage drive
  • AEC-Q101 qualified
  • Automotive support
  • Single and dual polarities
  • Drain-source voltage ranging from -100VDSS to 100VDSS
  • Drain current ranging from -25A to 40A
  • RDS(on) ranging from 0.004Ω to 3Ω (typical)
  • Total gate charge range from 2nC to 80nC
Yayınlandı: 2018-03-22 | Güncellenmiş: 2025-11-03