ROHM Semiconductor R6004PND3FRA 600V N-Channel Automotive MOSFET

ROHM Semiconductor R6004PND3FRA 600V N-Channel Automotive MOSFET is a low on-resistance MOSFET with a fast switching speed. This MOSFET from ROHM Semiconductor incorporates simple drive circuits and is AEC-Q101 qualified. The R6004PND3FRA MOSFET offers 1.8Ω drain-to-source resistance (RDS(on)), ±4A continuous drain current (ID), and 65W power dissipation (PD). This MOSFET is ideal for switching power supplies.

Features

  • Low on-resistance
  • Fast switching speed
  • Simple drive circuits
  • Lead-free (Pb-free) plating
  • AEC-Q101 qualified
  • ROHS compliant

Specifications

  • 600V drain-to-source voltage (VDSS)
  • 1.8Ω maximum drain-to-source resistance (RDS(on))
  • ±4A continuous drain current (ID)
  • 65W power dissipation (PD)
  • -55°C to +150°C operating temperature range
  • DPAK (TO-252) package

Performance Graphs

Performance Graph - ROHM Semiconductor R6004PND3FRA 600V N-Channel Automotive MOSFET
Yayınlandı: 2020-11-17 | Güncellenmiş: 2024-10-29