ROHM Semiconductor RD3U041AAFRA N-Ch 250V 4A Power MOSFET

ROHM Semiconductor RD3U041AAFRA N-Ch 250V 4A Power MOSFET features low on-resistance and fast switching. With simple drive circuits and a 250V drain-source voltage, the RD3U041AAFRA is suitable for switching applications. The ROHM RD3U041AAFRA N-Ch 250V 4A Power MOSFET is an automotive-grade MOSFET, which is AEC-Q101 qualified.

Features

  • Low on-resistance
  • Fast switching
  • Simple drive circuits
  • Pb-free plating
  • RoHS compliant
  • AEC-Q101 qualified

Specifications

  • 250V VDSS
  • 1.3Ω RDS(on)(Max.)
  • ±4.0A ID
  • 29W PD

Typical Application

Application Circuit Diagram - ROHM Semiconductor RD3U041AAFRA N-Ch 250V 4A Power MOSFET
Yayınlandı: 2020-09-15 | Güncellenmiş: 2024-10-22