ROHM Semiconductor QuiCur™ Automotive 500mA Buck LDO Regulators
ROHM Semiconductor QuiCur™ Automotive 500mA Buck LDO Regulators are ideal for automotive applications directly connected to the battery. The ROHM Semiconductor QuiCur regulators support up to 45V maximum voltage, operate up to 500mA output current, and feature low current consumption at 9.5μA (typical). Achieving a high accuracy of ±2.0%, the output voltage options include 3.3V, 5.0V, and adjustable types ranging from 1.0V to 16V via an external resistive divider connected to the ADJ pin.
Features
- QuiCur topology
- AEC-Q100 qualified, automotive grade
- Functional safety supportive automotive products
- Over Current Protection (OCP)
- Thermal Shutdown Protection (TSD)
- Under Voltage Lock Out (UVLO)
Applications
- Automotive (power train, body ECU)
- Car infotainment system
- General consumer, industrial equipment
Additional Resources
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Voltajı | Çıkış Tipi |
|---|---|---|---|
| BD950M5WFP-CE2 | ![]() |
5 V | Fixed |
| BD900M5WEFJ-CE2 | ![]() |
Adjustable | |
| BD933M5WEFJ-CE2 | ![]() |
3.3 V | Fixed |
| BD950M5EFJ-CE2 | ![]() |
5 V | Fixed |
| BD950M5WEFJ-CE2 | ![]() |
5 V | Fixed |
| BD950M5WHFP-CTR | ![]() |
5 V | Fixed |
Yayınlandı: 2024-03-01
| Güncellenmiş: 2025-11-20