ROHM Semiconductor RBQxxBGE Schottky Barrier Diodes

ROHM Semiconductor RBQxxBGE Schottky Barrier Diodes feature a silicon epitaxial planar structure and 45V or 65V repetitive peak reverse voltage. The RBQxxBGE Schottky Barrier Diodes offer high reliability, a low IR, and cathode common dual type. The ROHM RBQxxBGE Diodes are designed for switching power supply applications.

Features

  • High reliability
  • Power mold type
  • Cathode common dual type
  • Low IR

Block Diagram

Block Diagram - ROHM Semiconductor RBQxxBGE Schottky Barrier Diodes

Package Style

ROHM Semiconductor RBQxxBGE Schottky Barrier Diodes
Yayınlandı: 2021-02-04 | Güncellenmiş: 2022-03-11