ROHM Semiconductor RBRxx30ANZ Low VF Schottky Barrier Diodes
ROHM Semiconductor RBRxx30ANZ Schottky Barrier Diodes are cathode common dual type diodes that come in a TO-220FN package. These diodes are manufactured using silicon epitaxial planar type construction. The RBRxx30ANZ barrier diodes offer low VF and high reliability. Typical applications of these schottky barrier diodes from ROHM Semiconductor include switching power supplies and general rectification.Features
- Cathode common dual type
- High reliability
- Low VF
- TO-220FN package
- Silicon epitaxial planar type construction
Applications
- General rectification
- Switching power supplies
Diode Structure & Dimensions (in mm)
Yayınlandı: 2020-12-10
| Güncellenmiş: 2024-10-31