ROHM Semiconductor RBRxx40ANZ Low VF Schottky Barrier Diodes
ROHM Semiconductor RBRxx40ANZ Schottky Barrier Diodes are cathode common dual type low VF diodes for general rectification. These diodes are manufactured using silicon epitaxial planar type construction and come in a TO-220FN package. The ROHM Semiconductor RBRxx40ANZ barrier diodes offer high reliability and are ideally suitable for switching power supplies and general rectification.Features
- Cathode common dual type
- High reliability
- Low VF
- TO-220FN package
- Silicon epitaxial planar type construction
- -55°C to +150°C temperature range
Applications
- General rectification
- Switching power supplies
Diode Structure & Dimensions (in mm)
Yayınlandı: 2020-12-10
| Güncellenmiş: 2024-10-31