ROHM Semiconductor SiC Schottky Barrier Diodes

ROHM Semiconductor® SiC (Silicon Carbide) Schottky Barrier Diodes feature low total capacitive (Qc) that reduces switching loss, enabling high-speed switching operation. In addition, unlike silicon-based fast recovery diodes where the trr increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance. These devices are ideal for use as key devices in a variety of applications, including inverters and chargers for EVs and solar power conditioners.

Multiple package types are offered to suit different requirements for current and power dissipation, such as TO-247, TO-220FM, and TO-220ACP.

Features

  • Low switching loss
  • Shorter recovery time
  • Reduced temperature dependence
  • High-speed switching

Applications

  • Switch-mode power supplies
  • Solar inverters
  • UPS
  • EV chargers

Videos

Yayınlandı: 2013-05-02 | Güncellenmiş: 2024-09-06