ROHM Semiconductor TO-220ACG SiC Schottky Barrier Diodes

ROHM Semiconductor TO-220ACG Silicon Carbide (SiC) Schottky Barrier Diodes (SBD) feature a reverse voltage range of 650V to 1200V and a continuous reverse current range of 1.2µA to 20.0µA. SiC technology enables these devices to maintain a low capacitive charge (QC), reducing switching loss while enabling high-speed switching operation. In addition, unlike Si-based fast-recovery diodes, where the reverse recovery time increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance.

The ROHM Semiconductor TO-220ACG SiC Schottky Barrier Diodes feature a maximum junction temperature of 175°C. 

Features

  • Short recovery time
  • Reduced temperature dependence
  • High-speed switching
  • 650V to 1200V reverse voltage range (VR)
  • 5A to 20A continuous forward current range (IF)
  • 88W to 210W total power dissipation (PD)
  • 23A to 79A to forward surge current (IFSM)
  • 1.2µA to 20.0µA continuous reverse current range (IR)
  • 9nC to 65nC total capacitive charge range (QC)
  • 12ns to 19ns switching time (tc)
  • 175°C maximum junction temperature (Tj)
  • -55°C to +175°C  storage temperature range (Tstg)
  • TO-220ACG package

Applications

  • PFC boost topology
  • Secondary side rectification
  • Data centers
  • PV power conditioners

Pinout & Inner Circuit

ROHM Semiconductor TO-220ACG SiC Schottky Barrier Diodes

Package Outline

Mechanical Drawing - ROHM Semiconductor TO-220ACG SiC Schottky Barrier Diodes
View Results ( 10 ) Page
Parça Numarası Veri Sayfası If - İleri Akım Vrrm - Tekrarlayan Ters Voltaj Vf - İleri Voltaj Ifsm - İleri Dalgalanma Akımı IR - Ters Akım
SCS215KGC17 SCS215KGC17 Veri Sayfası 15 A 1.2 kV 1.6 V 62 A 300 uA
SCS205KGC17 SCS205KGC17 Veri Sayfası 5 A 1.2 kV 1.6 V 23 A 100 uA
SCS215AGC17 SCS215AGC17 Veri Sayfası 15 A 650 V 1.55 V 52 A 300 uA
SCS208AGC17 SCS208AGC17 Veri Sayfası 8 A 650 V 1.55 V 30 A 160 uA
SCS210KGC17 SCS210KGC17 Veri Sayfası 10 A 1.2 kV 1.6 V 42 A 200 uA
SCS220KGC17 SCS220KGC17 Veri Sayfası 20 A 1.2 kV 1.6 V 79 A 400 uA
SCS210AGC17 SCS210AGC17 Veri Sayfası 10 A 650 V 1.55 V 38 A 200 uA
SCS212AGC17 SCS212AGC17 Veri Sayfası 12 A 650 V 1.55 V 43 A 240 uA
SCS220AGC17 SCS220AGC17 Veri Sayfası 20 A 650 V 1.55 V 68 A 400 uA
SCS206AGC17 SCS206AGC17 Veri Sayfası 6 A 650 V 1.55 V 23 A 120 uA
Yayınlandı: 2021-10-29 | Güncellenmiş: 2022-03-11