Rosenberger Angled Solderless PCB Connectors
Rosenberger Angled Solderless PCB Connectors provide low return loss values for frequencies up to 110GHz. These 30° angle connectors are designed for single-layer or multi-layer printed circuit boards (PCBs) where the microwave layer is on the top. Rosenberger Angled Solderless PCB Connectors use screws and pre-positioning dowel pins for easy mounting. The mode-free design of the series allows these connectors to provide high RF performance in test and measurement applications.Features
- PCB connection – no soldering required
- Prepositioning enforced by dowel pins
- Clamping mechanism accommodates a wide range of board thicknesses while providing a continuous ground connection between the contact area and circuit board
- Universal, robust, and reusable
- RPC-1.00, RPC-1.35, RPC-1.85, and RPC-2.92 interfaces available
- ≥ 500 mating cycles interface
- ≥ 300 mating cycles on the PCB side
- Designed for high-frequency test and measurement applications
Specifications
- Return loss
- ≥ 21dB, DC to 26.5GHz
- ≥ 19dB, 26.5GHz to 40GHz
- ≥ 17dB, 40GHz to 70GHz
- ≥ 12dB, 70GHz to 100GHz
- ≥ 10dB, 100GHz to 110GHz
- Up to 110GHz frequency
- 30° angle connectors
Yayınlandı: 2019-10-02
| Güncellenmiş: 2024-03-22