Rosenberger Solderless PCB Connectors
Rosenberger Solderless PCB Connectors are designed to provide low return loss values for frequencies up to 70GHz. These economic connectors are available in RPC-1.85, RPC-2.40, RPC-2.92, and RPC-3.50 interfaces. A mode-free design allows for a very good RF performance and the connectors can be easily mounted by using screws. Rosenberger Solderless PCB Connectors are ideal for test and measurement, chip testing fixtures, board characterization, and communication industries.Features
- PCB connection – no soldering required
- RPC-1.85, RPC-2.40, RPC-2.92, and RPC-3.50 interfaces available
- Cost-effective connectors
- ≥500 mating cycles
- Reduced installation time
- For frequencies up to 70GHz
- Stripline / bottom layer (721 series)
- Microstrip / top layer (722 series)
Additional Resources
Yayınlandı: 2018-05-15
| Güncellenmiş: 2024-03-22