Rosenberger NexGen WSMP Evaluation Boards
Rosenberger NexGen WSMP Evaluation Boards offer a frequency range of 70GHz to 100GHz and are available with two separate board styles. These evaluation boards have two configurations: single-port NexGen WSMP and 1x4 port NexGen WSMP. NexGen WSMP evaluation boards include a plastic strain relief for a more durable design during use. Rosenberger provides various WSMP evaluation boards so that engineers may evaluate and test selected products as they choose.Features
- Two Configurations
- Single-port NexGen WSMP
- 1x4 port NexGen WSMP
- Plastic strain relief
- 70GHz to 100GHz frequency range
Yayınlandı: 2023-03-31
| Güncellenmiş: 2023-04-12