Rosenberger WSMP™ Coaxial Miniature RF Connectors
Rosenberger WSMP™Coaxial Miniature RF Connectors are a push-on interconnect system that presents superior flexibility. The WSMP series miniature connectors offer 50Ω impedance and a high-frequency performance up to 100GHz. These components feature center-to-center spacing of 2.15mm with a board-to-board height of 4.99mm. Rosenberger WSMP connectors meet a range of standard and custom configurations in military, space, and commercial high-density applications.
Features
- DC to 100GHz frequency range
- 50Ω impedance
- Center-to-center spacing of 2.15mm (0.085")
- Board-to-board height of 4.99mm (0.196") increase package density
- 45% smaller than SMP
- 35% smaller than mini SMP
- Available in multiport versions
- Bullets in different lengths accommodate axial and radial misalignments
- Insertion and extraction tools facilitate assembly
Yayınlandı: 2016-11-21
| Güncellenmiş: 2026-01-15