Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors
Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors feature a high load life of 10,000 hours at +105°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CEV/CZE series are RoHS compliant and operate within a -55°C to +105°C category temperature range. The Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.Features
- 10,000-hour load life at +105°C
- 25VDC to 63VDC rated voltage range
- 10μF to 330μF capacitance range
- ±20% capacitance tolerance at +20°C, 120Hz
- 3μA max leakage current
- 20mΩ to 120mΩ max ESR
- 1100mArms to 2500mArms rated ripple current
- -55°C to +105°C category temperature range
- AEC-Q200 qualified
- RoHS compliant
Applications
- Automotive
- Power supplies
- Industrial machinery
- Lighting
Dimensions (mm)
Yayınlandı: 2024-05-07
| Güncellenmiş: 2024-12-05