Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors feature an improved load life of 4000 hours at +125°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CFV/CZF series are RoHS compliant and operate within a -55°C to +125°C category temperature range. The Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.Features
- 4000-hour load life at +125°C
- 25VDC to 63VDC rated voltage range
- 10μF to 330μF capacitance range
- ±20% capacitance tolerance at +20°C, 120Hz
- 3μA max leakage current
- 20mΩ to 120mΩ max ESR
- 750mArms to 2000mArms rated ripple current
- -55°C to +125°C category temperature range
- AEC-Q200 qualified
- RoHS compliant
Applications
- Automotive
- Power supplies
- Industrial machinery
- Lighting
Dimensions (mm)
Yayınlandı: 2024-05-07
| Güncellenmiş: 2024-06-04