Samtec ECF/EHF/ESHF/SHF Shrouded & Ejector IDC Headers
Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers offer a .050" (1.27mm) pitch with through-hole, right-angle, and surface mount tail styles available in common pin counts from 4 to 25. The IDC headers are designed for use with the FFSD flat ribbon and FFTP twisted pair cable assemblies. The SHF shrouded PCB mounting terminal strips and the EHF double-row shrouded headers feature a polarization notch, the EHF components are also fitted with ejectors. The Samtec ECF/EHF/ESHF/SHF Shrouded and Ejector IDC Headers operate in a temperature range from -55°C to +125°C, are RoHS compliant and lead-free solderable.Features
- Mates with
- SHF and ESHF mates with FFSD and FFTP (SHF)
- EHF mates with FFSD without a strain relief and FFTP
- Tail styles/options
- Through-hole
- Right-angle
- Surface mount
- .050" (1.27mm) pitch
- Common pin counts from 4 to 25
- Lead-free solderable
- RoHS compliant
Specifications
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- Sn or Au over 50µ" (1.27µm) Ni plating
- -55°C to +125°C operating temperature range
Yayınlandı: 2021-02-21
| Güncellenmiş: 2022-03-11