Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Features

  • 0.050" (1.27mm) pitch IDC systems
  • Mates with 0.016" (0.41mm) square post terminal strips
  • High-performance Tiger Eye contacts
  • Choice of the socket and plug terminations
  • Exceptionally low profile .200" (5.08mm)
  • Various options, including strain relief
  • Mating shrouded and ejector terminal strips
  • Wide selection of standard wiring configurations

Specifications

  • Common
    • 30AWG wire
    • -40°C to +105°C operating temperature range
    • RoHS compliant
  • FFMD
    • PBT insulator materials
    • Phosphor bronze terminals
    • BeCu (-T) contacts
    • SN over 50µ" (1.27µm) Ni plating
    • 2.5A with two pins powered
    • 215VAC/304VDC voltage rating
    • 6- to 50-position connector options
    • 2" to 30" cable length options
  • FFSD
    • PBT insulator material
    • BeCU contacts
    • Plating
      • 10µ" (0.25µm) Au over 50µ" (1.27µm) Ni on the contact area
      • Sn over 50µ" (1.27µm) Ni on balance
    • 2.3A with two pins powered
    • 0.016"2 (0.41mm2) accepted lead size
    • 0.104" (2.64mm) to 0.125" (3.17mm) insertion depth
    • 4- to 50-position connector options
    • 1" to 40" or 6-foot cable length options

Videos

Yayınlandı: 2019-11-11 | Güncellenmiş: 2023-07-12