Samtec FireFly™ Low-Profile Micro Flyover® Assemblies
Samtec ECUE FireFly™ Low-Profile Micro Flyover® Assemblies are a copper solution based on Samtec’s 100Ω 34AWG and 36AWG Twinax ribbon cable. These assemblies are interchangeable with a FireFly optical assembly using the same connector system. Samtec ECUE FireFly Low-Profile Micro Flyover Assemblies feature 28Gbps performance, a 3.18mm (0.125") bend radius, and a wide variety of End 2 options. The Eye Speed® cables are offered in 36AWG Twinax, 34AWG Twinax, and 34AWG ultra-low skew Twinax in lengths ranging from 150mm to 1000mm. These ECUE components are designed for onboard or on-package placement.Features
- Copper cable system
- Eye Speed cables available in 36AWG Twinax, 34AWG Twinax, and 34AWG ultra-low skew Twinax
- Data connection is taken off-board for easier routing
- Mates with UEC5 and UCC8 Samtec FireFly Rugged Micro Flyover Sockets
- Pin compatible with the FireFly optical assembly using the same connector system
- Designed for onboard or on-package placement
- Wide variety of End 2 options
- Passive and active equalized versions available
- RoHS compliant
Specifications
- 28Gbps performance
- 150mm to 1000mm cable length range
- 100Ω differential signal routing
- 3.18mm (0.125") bend radius
Videos
Additional Resources
Yayınlandı: 2020-03-27
| Güncellenmiş: 2024-11-05