Samtec Razor Beam™ LSHM High-Speed Connectors
Samtec Razor Beam™ LSHM High-Speed Connectors feature a self-mating system to help reduce inventory costs. These high-density shrouded connectors offer up to 100 I/Os and mating / unmating forces approximately 4x to 6x greater than typical micro-pitch connectors. Other features include a slim row-to-row design for high-speed and fine-pitch systems. Samtec Razor Beam LSHM High-Speed Connectors are available in 10 stack height options from 5mm to 12mm, with shielded options also available.Features
- 360° shielding for EMI protection
- 10 stack height options from 5mm to 12mm
- Up to 14Gbps performance
- Audible click when mated
- Mating and unmating forces approximately 4x to 6x greater than typical micro pitch connectors
- Parallel, perpendicular, and coplanar systems
- Up to 100 I/Os
- Shield option available
- Self-mating system reduces inventory cost
- Lubricated option available
- SET qualified product
Specifications
- Severe Environment Testing (SET) specifications
- 250 cycles mating / unmating durability at 100% relative humidity
- DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60sec
- Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
- -65°C to +125°C temperature cycling, 500 cycles with 30-minute dwell time
- 40G peak mechanical shock for 11ms, half-sine
- Random vibration of 12gRMS, 5 2 2000Hz, 1hr per axis
Videos
Additional Resources
Severe Environment Testing (SET)
Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.
Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for Automotive, Industrial, and Medical applications.
Yayınlandı: 2018-09-04
| Güncellenmiş: 2024-05-28