Samtec SEAC SEARAY™ High-Speed Array Cable Assemblies

Samtec SEAC SEARAY™ High-Speed Array Cable Assemblies offer a 1.27mm pitch and 50Ω single-ended signal routing. This cable assembly series mates with SEARAY SEAFC sockets and features a 0.4A current rating, 120VAC voltage, and up to 95% operating humidity range. Samtec SEAC SEARAY High-Speed Array Cable Assemblies are designed for high-speed micro pitch applications.

Features

  • 0.050" (1.27mm) pitch
  • 50Ω single-ended signal routing
  • Mates with SEARAY sockets
  • Designed for high-speed, micro pitch applications
  • SEAC mates with SEAFC SEARAY connectors
  • 0.4A current rating
  • 120VAC voltage rating
  • Up to 95% operating humidity range
  • RoHS compliant
Yayınlandı: 2021-01-18 | Güncellenmiş: 2022-03-11