Samtec SSW Tiger Buy™ Socket Strips w/ PCB Tails

Samtec SSW Tiger Buy™ Socket Strips with PCB Tails feature a 0.100" pitch, 0.025" square-post sockets, and a 4.7A current rating per pin. These strips are broken down based on their through-hole or SMT design and mateable counterparts. SSW strips have Tiger Buy contacts, phosphor-bronze contact material construction, and black LCP insulator material. Samtec SSW Tiger Buy Socket Strips are ideal for new designs and retrofit applications.

Features

  • 0.100" pitch
  • Up to 8Gbps performance
  • Tiger Buy contact system
  • Phosphor bronze contact material
  • Black LCP insulator material
  • 4.7A current rating per pin
Samtec SSW Tiger Buy™ Socket Strips w/ PCB Tails

Through-hole sockets mate with the following series: TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH, HTSS 

SMT sockets mate with the following series: TSW, MTSW, HTSW, HMTSW, MTLW, EW, ZW, TSS, HTSS, ZSS, TSM, TSSH, DW, HW

Go to Samtec's Flexible Board Stacking Configurator

Yayınlandı: 2021-02-15 | Güncellenmiş: 2023-10-13