Samtec Flexible Stacking Connectors
Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).Features
- Up to 8GbPS
- Flexibility
- Post height and body positions adjustable in 0.005" increments
- 1.65mm to 48.51mm board-stacking distance
- 2 to 300 pins
- 1 to 6 rows
- Orientations
- Standard
- Low profile
- Elevated
- Pass-through
- Right angle
- Coplanar
- Bottom entry
- Self-nesting
- Pitch sizes
- 0.80mm
- 1mm
- 1.27mm
- 1.27mm x 1.27mm
- 1.27mm x 2.54mm
- 2mm
- 2.54mm
- Mating products
- SFM mates with TFM
- FTSH mates with CLP, FLE
- SSM mates with TSM and TSW
- SSW mates with TSW
- Contact Mouser customer representative or see datasheets for more mating options
Applications
- Industrial
- Telecom
- Datacom
- Medical
- Computers and peripherals
- Instrumentation
- Test and measurement
- Mil/Aero
- Automotive
Videos
Additional Resource
Yayınlandı: 2019-09-16
| Güncellenmiş: 2023-07-12