Samtec Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket Strips
Samtec Tiger Claw™ Dual Wipe Socket Strips are available in 1.00mm, 1.27mm, and 2.00mm pitches and feature a low-profile Tiger Claw contact system. These rugged sockets are insulated with black liquid crystal polymer and withstand 100 mating cycles. Samtec Tiger Claw socket strips have a -55°C to +125°C operating temperature and are RoHS compliant.Features
- Available pitches
- 1.00mm (.0394") - CLM
- 1.27mm (0.50") - CLP
- 2.00mm (.0787") - CLT
- Low-profile Tiger Claw contact system
- Black liquid crystal polymer insulator material
- -55°C to +125°C operating temperature
- 100 maximum cycles with 10μ" (0.25μm) Au
- Lead-free solderable
- RoHS compliant
Specifications
- Mating/unmating durability 250 cycles at 100% relative humidity
- DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60 seconds
- Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
- -65°C to +125°C temperature cycling, 500 cycles w/30 minute dwell time
- 40G peak mechanical shock for 11ms, half-sine
- 12gRMS random vibration, 5 2 2000Hz, 1 hour per axis
Videos
Additional Resource
Severe Environment Testing (SET)
Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.
Driven by demands for high-functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for automotive, industrial, and medical applications.
Yayınlandı: 2019-05-09
| Güncellenmiş: 2023-07-14