Samtec FTSH .050" (1.27mm) Micro Terminal Headers

Samtec FTSH .050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, Samtec FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

The FTSH Micro Terminal Headers are Extended Life Products™ (E.L.P.™), pass 10-year Mixed Flowing Gas (MFG), and achieve high mating cycles (250 to 2500). The E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. The FTSH Series micro strip connectors posts are 0.25μm gold plated, and the tails are matte tin-plated. These FTSH Series headers are manufactured using black liquid crystal polymer as an insulator and phosphor bronze for terminal materials.

Features

  • Micro headers with various post heights
  • Feature industry-standard JTAG
  • Available in surface-mount and through-hole tails
  • End shroud option available
  • Impedance matched for high-speed applications
  • 0.25μm gold-plated posts and matte tin-plated tails
  • Vertical and horizontal row configurations
  • E.L.P. products
  • Optional hot-pluggable version
  • Black liquid crystal polymer (LCP) insulator material
  • Phosphor bronze terminal material
  • 3.4A per pin current rating (FTSH/CLP)
  • -55°C to +125°C operating temperature range
  • RoHS compliant

Specifications

  • Mating / unmating durability 250 cycles at 100% relative humidity
  • DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60s
  • Electrostatic discharge (ESD) tested at 5, 10, and 15kV
  • -65°C to +125°C temperature cycling, 500 cycles w/30-minute dwell time
  • 40G peak mechanical shock for 11ms, half-sine
  • 12gRMS random vibration, 5 2 2000Hz, 1 hour per axis
Samtec FTSH .050

Product Overview

Samtec FTSH .050

Videos

Severe Environment Testing (SET)

Samtec FTSH .050

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high-functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for automotive, industrial, and medical applications.

Yayınlandı: 2019-04-04 | Güncellenmiş: 2023-06-12