Sanyo Denki San Ace 80 9RA Type DC Fans

Sanyo Denki San Ace 80 9RA Type DC Fans provide quiet, energy-saving operation with the power consumption reduced by 41% compared to previous models and a noise level as low as 10dBA. These fans offer a compact size of either 80mm x 80mm x 25mm or 80mm x 80mm x 38mm with a maximum airflow of up to 104.5CFM. Other features include -20°C to +70°C operating temperature range, 0.36W to 18.24W rated input, and a rated voltage of 12V, 24V, or 48V. Sanyo Denki San Ace 80 9RA Type DC Fans promote a long life, lasting 1.5 times longer than the previous model. The series is capable of continuous operation for 60,000 hours (approximately seven years). Applications include medical equipment, built-in power supplies, audio / visual equipment, and much more.

Features

  • Low noise and energy saving
    • Noise level reduced by half compared to the previous model
    • Power consumption reduced by 41%
    • Models with PWM control provide further optimized noise level and efficiency
  • Long life
    • Lasts 1.5 times longer than the previous model
    • Capable of continuous operation for 60,000 hours (approximately 7 years), improving maintainability
  • Rich lineup with a wide variety of options for
    • Voltage (12V / 24V / 48V)
    • Cooling performance
    • Noise level
    • PWM control
  • cUL and TUV approved

Applications

  • Medical equipment
  • Built-in power supplies
  • Audio / visual equipment
  • Measuring instruments
  • Arcade machines
  • Any application requiring quiet operation

Specifications

  • 80mm x 80mm x 25mm or 80mm x 80mm x 38mm dimensions
  • As low as 10dBA noise level
  • Up to 104.5CFM maximum airflow
  • 12V, 24V, or 48V rated voltage
  • 0.36W to 18.24W rated input
  • -20°C to +70°C operating temperature range
Yayınlandı: 2021-11-03 | Güncellenmiş: 2023-03-06