Sanyo Denki San Ace 60 9RA Low Noise, Energy Saving DC Fans

Sanyo Denki San Ace 60 9RA Low Noise, Energy Saving DC Fans offer half the noise level and a 26% reduction in power consumption compared to the previous model.  The models with Pulse Width Modulation (PWM) control, which enables fan speed control, provide further optimized noise levels and efficiency. The series can continuously operate for 60,000 hours (approximately seven years), further improving its maintainability. Sanyo Denki San Ace 60 9RA low-noise, energy-saving DC fans are ideal for cooling medical equipment and other applications that must operate particularly quietly.

Features

  • Low noise and energy saving
    • Noise level reduced by half compared to the previous model
    • Power consumption reduced by 26%
    • Models with PWM control provide further optimized noise level and efficiency
  • Long life
    • Lasts 1.5 times longer than the previous model
    • Capable of continuous operation for 60,000 hours (approximately 7 years), improving maintainability
  • Rich lineup with a wide variety of options
    • Voltage (12V / 24V / 48V)
    • Cooling performance
    • Noise level
    • PWM control

Applications

  • Medical equipment
  • Built-in power supplies
  • AV equipment
  • Measuring instruments
  • Arcade machines

Specifications

  • 60mm height x 60mm width x 25mm depth
  • -20°C to +70°C operating temperature range
  • 1.2W to 4.8W rated power
  • Up to 38.8CFM maximum airflow
  • 26dBA to 41dBA noise level

Application Examples

Sanyo Denki San Ace 60 9RA Low Noise, Energy Saving DC Fans

Comparison of the new and current San Ace 60 models

Performance Graph - Sanyo Denki San Ace 60 9RA Low Noise, Energy Saving DC Fans
Yayınlandı: 2021-10-25 | Güncellenmiş: 2023-03-14